STSPIN233 Motion Motor Control Reference Design Kit
Checking distributor stock and pricing after the page loads.
| Supported Device | STSPIN233 |
| Supported Device Technology | Motion Motor Control |
| Output Current | 1300mA |
| Input Voltage Range | 6VDC to 8.4VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |