STMPE1208S Touch Sensor Demonstration Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-ICB003V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Demonstration Board |
| Supported Device | STMPE1208S |
| Supported Device Technology | Touch |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ICB003V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.