
Stmicroelectronics STEVAL-IDB002V1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STEVAL-IDB002V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IDB002V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
