GPS Development Tools Smart Vehicle Track STM32F20 Eval Board
Sign in to ask questions about the Stmicroelectronics STEVAL-IEG001V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-IEG001V1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.575GHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-IEG001V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IEG001V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.