
Development Boards & Kits - Other Processors STM8S105 L6230 Demo BLDC 3-Ph Motor Kit
Stmicroelectronics STEVAL-IFN004V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM8S |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFN004V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.