IPS4260L Current Limit Switch Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | IPS4260L |
| Supported Device Technology | Current Limit Switch |
| Number of Outputs | 4 |
| Output Current | 1000mA |
| Input Voltage Range | 3.3VDC to 5VDC|8VDC to 36VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |