
Sign in to ask questions about the Stmicroelectronics STEVAL-IFS002V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-IFS002V2 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog, I2C, SPI |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS002V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
