
SPZB260-PRO/STM32 802.15.4 LR-WPAN Demonstration Board
Sign in to ask questions about the Stmicroelectronics STEVAL-IFS013V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-IFS013V2 technical specifications.
| Type | Demonstration Board |
| Supported Device | SPZB260-PRO/STM32 |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Interface Type | USB |
| Compatible External Board | ZigBee Demonstration kits |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS013V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.