Temperature Sensor Development Tools Multiple-device BRD Temp Sensor RTC
Sign in to ask questions about the Stmicroelectronics STEVAL-IFS017V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-IFS017V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS017V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.