
BOARD EVAL ST7FMC2S4T6/STS8DNH3L
Stmicroelectronics STEVAL-IHM015V1 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Mount | Base |
| Number of Bits | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IHM015V1 to view detailed technical specifications.
No datasheet is available for this part.