
Stmicroelectronics STEVAL-IHM024V1 technical specifications.
| Product Length (mm) | 180 |
| Product Width (mm) | 127 |
| Supported Device | L6390/STGDL6NC60DI |
| Supported Device Technology | Gate and Power Driver/IGBT Chip |
| Output Power | 100W |
| Input Voltage Range | 110VAC/230VAC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-IHM024V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.