
This demonstration board supports the STM8S207RB microcontroller, operating at a maximum clock rate of 16 MHz. It features one RS232 interface and one I2C interface, as well as an LCD display. The board does not support JTAG or audio interfaces, and has one LED. It is designed for development and prototyping in the MCU & MPU category.
Stmicroelectronics STEVAL-IHM026V1 technical specifications.
| Type | Demonstration Board |
| Supported Device | STM8S207RB |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 16MHz |
| RS232 | 1 |
| I2C | 1 |
| Display Type | LCD |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 1 |
| Daughter Cards | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-IHM026V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.