STM8S103F2/T1235T/VIPer16L AC to DC Switching Converter Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | STM8S103F2/T1235T/VIPer16L |
| Supported Device Technology | AC to DC Switching Converter |
| Output Power | 1500W |
| Input Voltage Range | 90VAC to 265VAC/5VDC(Typ)/12VDC(Typ) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |