
BOARD SMART PLUG STM32 SPZB260PR
Sign in to ask questions about the Stmicroelectronics STEVAL-IHP001V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-IHP001V3 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Zigbee™ SmartPlug |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IHP001V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
