ST7Lite1b Microcontroller Demonstration Board
Sign in to ask questions about the Stmicroelectronics STEVAL-IHT004V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-IHT004V1 technical specifications.
| Type | Demonstration Board |
| Supported Device | ST7Lite1b |
| Supported Device Technology | Microcontroller |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-IHT004V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.