
Stmicroelectronics STEVAL-ILL003V2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Number of Outputs | 16 |
| Operating Supply Voltage | 35V |
| Output Current | 50mA |
| Output Current per Channel | 100mA |
| Output Voltage | 4V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL003V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
