
Stmicroelectronics STEVAL-ILL027V1 technical specifications.
| Supported Device | L6562A |
| Supported Device Technology | Power Factor Correction |
| Number of Outputs | 1 |
| Output Power | 18W |
| Input Voltage Range | 108VAC to 132VAC |
| Efficiency | >87% |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL027V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.