
Power Management IC Development Tools LED7708 16-Row 85mA LED Driver Demo BRD
Sign in to ask questions about the Stmicroelectronics STEVAL-ILL035V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ILL035V2 technical specifications.
| Interface | Serial |
| Max Input Voltage | 28V |
| Min Input Voltage | 10V |
| Number of Outputs | 16 |
| Output Current | 85mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL035V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
