
Sign in to ask questions about the Stmicroelectronics STEVAL-ILL037V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ILL037V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Operating Supply Voltage | 265V |
| Output Current per Channel | 200mA |
| Output Voltage | 16V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL037V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
