Sign in to ask questions about the Stmicroelectronics STEVAL-ILL038V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ILL038V1 technical specifications.
| Number of Outputs | 1 |
| Output Current | 2.08A |
| Output Current per Channel | 2.08A |
| Output Voltage | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL038V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
