
LED Lighting Development Tools STLDC08 4 LED Board Step-Up controller
Sign in to ask questions about the Stmicroelectronics STEVAL-ILL039V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ILL039V2 technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 300mA |
| Output Current per Channel | 400mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL039V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
