Stmicroelectronics STEVAL-ILL041V1 technical specifications.
| Max Input Voltage | 138V |
| Min Input Voltage | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 138V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL041V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
