
L6562A Power Factor Correction 65VDC Output Demonstration Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-ILL043V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supported Device | L6562A |
| Supported Device Technology | Power Factor Correction |
| Output Voltage Range | 65VDC |
| Output Current | 1500mA |
| Input Voltage Range | 165VAC to 277VAC |
| Efficiency | 90% |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL043V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.