Power Management IC Development Tools STPMC1 Energy Meter Demo Kit 230 Vrms
Sign in to ask questions about the Stmicroelectronics STEVAL-IPE010V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-IPE010V2 technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IPE010V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.