
VIPER16 AC to DC Switching Converter 4.8VDC to 5.2VDC/10.8VDC to 13.2VDC Output Demonstration Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA010V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 45 |
| Product Width (mm) | 27 |
| Supported Device | VIPER16 |
| Supported Device Technology | AC to DC Switching Converter |
| Number of Outputs | 2 |
| Output Voltage Range | 4.8 to 5.2/10.8 to 13.2VDC |
| Output Current | 150mA |
| Input Voltage Range | 85VAC to 500VAC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA010V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.