
Stmicroelectronics STEVAL-ISA019V3 technical specifications.
| Lead Free | Lead Free |
| Output Current | 3.3A |
| Output Power | 80W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA019V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
