
Stmicroelectronics STEVAL-ISA035V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Power | 4.2W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA035V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.