
The STEVAL-ISA041V1 is a 19V output evaluation kit with a maximum output current of 6.6A and a maximum output power of 125W. It is packaged in a bulk quantity of one unit. The kit is not radiation hardened and is part of the VIPER series. The STEVAL-ISA041V1 is a semiconductor device, specifically an integrated circuit, and is categorized as a microcontroller, microprocessor, or FPGA.
Stmicroelectronics STEVAL-ISA041V1 technical specifications.
| Package/Case | 125 |
| Evaluation Kit | Yes |
| Output Current | 6.6A |
| Output Power | 125W |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA041V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
