ST8R00W DC to DC Converter and Switching Regulator Chip 6VDC to 12VDC Output Demonstration Board
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA048V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ISA048V2 technical specifications.
| Supported Device | ST8R00W |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 6 to 12VDC |
| Output Current | 1000mA |
| Input Voltage Range | 4VDC to 6VDC |
| Efficiency | 90% |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA048V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.