
STW9N150/UC3844B Current Mode PWM Controller/MOSFET 5VDC/24VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA054V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ISA054V1 technical specifications.
| Supported Device | STW9N150/UC3844B |
| Supported Device Technology | Current Mode PWM Controller/MOSFET |
| Number of Outputs | 2 |
| Output Power | 100W |
| Output Voltage Range | 5(Typ)/24(Typ)VDC |
| Output Current | 1000/4000mA |
| Input Voltage Range | 180Vrms to 265Vrms/320Vrms to 480Vrms |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA054V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.