
The STEVAL-ISA062V1 evaluation board supports the VIPer17 AC to DC switching converter, offering two outputs with a maximum power of 5.5W. The board operates within a temperature range of 0°C to 85°C and can handle input voltages from 85VAC to 264VAC. It achieves an efficiency of up to 80%. The board is suitable for development and prototyping in the power management domain.
Stmicroelectronics STEVAL-ISA062V1 technical specifications.
| Supported Device | VIPer17 |
| Supported Device Technology | AC to DC Switching Converter |
| Number of Outputs | 2 |
| Output Power | 5.5W |
| Output Voltage Range | 5(Typ)/12(Typ)VDC |
| Output Current | 250/500mA |
| Input Voltage Range | 85VAC to 264VAC |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA062V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.