Stmicroelectronics STEVAL-ISA067V1 technical specifications.
| Supported Device | PM6681A |
| Supported Device Technology | Power Supply Controller and Monitor |
| Number of Outputs | 2 |
| Output Voltage Range | 1.8(Typ)/3.3(Typ)VDC |
| Output Current | >2500/>2500mA |
| Input Voltage Range | 5.5VDC to 36VDC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA067V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.