
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA071V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ISA071V2 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 160mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VIPer™ plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA071V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
