
Stmicroelectronics STEVAL-ISA077V2 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA077V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
