Stmicroelectronics STEVAL-ISA078V1 technical specifications.
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA078V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.