
Power Management IC Development Tools High EFF Synch Step Down REG Eval BRD
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA079V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ISA079V2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA079V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
