
Power Management IC Development Tools 2A DC Step Down REG L5973D 4V to36V BRD
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA101V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ISA101V1 technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 36V |
| Output Current | 2A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA101V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
