
ST1S14 DC to DC Converter and Switching Regulator Chip 1.22VDC Output Demonstration Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA104V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 48V |
| Output Current | 3A |
| Output Voltage | 1.22V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA104V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
