
Stmicroelectronics STEVAL-ISA107V1 technical specifications.
| Output Current | 4A |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA107V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
