
Power Management IC Development Tools Viper06XS 5V Wide 30kHz Buck Demo BRD
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA114V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ISA114V1 technical specifications.
| Output Current | 160mA |
| Output Power | 80mW |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA114V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
