Power Management IC Development Tools 5 V/3 W 115 kHz VIPER06H Flyback
Sign in to ask questions about the Stmicroelectronics STEVAL-ISA136V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-ISA136V1 technical specifications.
| Lead Free | Lead Free |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISA136V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.