A6986 DC to DC Converter and Switching Regulator Chip 0.85VDC to 4VDC/0.85VDC to 38VDC Output Evaluation Board Automotive
Checking distributor stock and pricing after the page loads.
| Supported Device | A6986 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.85 to 4|0.85 to 38VDC |
| Input Voltage Range | 4VDC to 38VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |