VIPer35LD AC to DC Switching Converter 5VDC/12VDC/15VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | VIPer35LD |
| Supported Device Technology | AC to DC Switching Converter |
| Number of Outputs | 3 |
| Output Power | 16W |
| Output Voltage Range | 5(Typ)/12(Typ)/15(Typ)VDC |
| Output Current | 200/1000mA |
| Input Voltage Range | 175VAC to 275VAC |
| Efficiency | >81% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |