A6986F3V3 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Evaluation Board Automotive
Checking distributor stock and pricing after the page loads.
| Supported Device | A6986F3V3 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 3.3(Typ)VDC |
| Output Current | 1500mA |
| Input Voltage Range | 4VDC to 38VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |