VIPer114LS AC to DC Switching Converter 5VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | VIPer114LS |
| Supported Device Technology | AC to DC Switching Converter |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage Range | 5(Typ)VDC |
| Output Current | 1200mA |
| Input Voltage Range | 85VAC to 265VAC |
| Efficiency | >78% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |