L6986H DC to DC Converter and Switching Regulator Chip 0.85VDC to 4VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | L6986H |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.85 to 4VDC |
| Output Current | 2000mA |
| Input Voltage Range | 4VDC to 38VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |