
The STEVAL-MKI001V1 is an evaluation kit for accelerometers, featuring an analog output and operating within a temperature range of -40°C to 85°C. It is designed to work with a 3.6V supply voltage and is packaged in a lead-free box. This kit is suitable for use in a variety of applications and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI001V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI001V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI001V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.