
The STEVAL-MKI015V1 is a 3-axis accelerometer evaluation kit from Stmicroelectronics. It features an analog interface and is packaged in a module format for easy plug-in mounting. The kit is lead-free and compliant with standard packaging. It is not designed for radiation hardening and does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Stmicroelectronics STEVAL-MKI015V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STEVAL-MKI015V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI015V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
