
LIS331DLH Accelerometer Sensor Demonstration Board Win XP OS
Stmicroelectronics STEVAL-MKI022V1 technical specifications.
| Type | Demonstration Board |
| Supported Device | LIS331DLH |
| Supported Device Technology | Accelerometer |
| Interface Type | I2C/SPI/USB |
| Operating Systems | Win XP |
| IDE | Graphical User Interface |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.