Checking distributor stock and pricing after the page loads.
Stmicroelectronics STEVAL-MKI023V1 technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Gyroscope |
| Series | MEMS |
| RoHS | Compliant |
No datasheet is available for this part.